Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0040Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18M8053
Full Reel49AM1711
Cut Tape34R5689
Product RangeMini-Fit Jr. 5558 Series
Your Part Number
172,400 In Stock
808,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.078 | $7.80 |
| Total Price | $7.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.030 |
| 12000+ | $0.029 |
| 20000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0040Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18M8053
Full Reel49AM1711
Cut Tape34R5689
Product RangeMini-Fit Jr. 5558 Series
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Alternatives for 39-00-0040
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
