Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.130 |
| 25+ | $3.890 |
| 50+ | $3.660 |
| 100+ | $3.440 |
| 250+ | $3.150 |
| 500+ | $2.970 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38969-0004Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6150
Product Range38969
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Rated Current50A
Rated Voltage600V
Product Range38969
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
4Positions
Wire Size AWG Max
8AWG
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Rated Current
50A
Product Range
38969
Alternatives for 38969-0004
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

