Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0112Copy
Newark Part No.12N6830
No. of Channels2Channels
Gain Bandwidth Product170MHz
Slew Rate Typ50V/µs
Supply Voltage Range3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage240µV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Amplifier Case StyleSOIC
Bandwidth170MHz
No. of Amplifiers2 Amplifier
Slew Rate50V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
50V/µs
IC Case / Package
SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
240µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Bandwidth
170MHz
Slew Rate
50V/µs
Gain Bandwidth Product
170MHz
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
10µA
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Amplifier Case Style
SOIC
No. of Amplifiers
2 Amplifier
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
