Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38740-6107Copy
Newark Part No.25M3113
Product Range38740 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.940 |
| 500+ | $2.850 |
| 1250+ | $2.650 |
Price for:Each
Minimum: 250
Multiple: 250
$735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38740-6107Copy
Newark Part No.25M3113
Product Range38740 Series
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Pitch Spacing11.11mm
Rated Current30A
Rated Voltage300V
Product Range38740 Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
7Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
38740 Series
Wire Size AWG Min
24AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
