Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38700-6110Copy
Newark Part No.81F1892
Product RangeBeau 38700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.980 |
| 500+ | $3.720 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 250
Multiple: 10
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38700-6110Copy
Newark Part No.81F1892
Product RangeBeau 38700 Series
No. of Rows1 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing8.26mm
Rated Current15A
Rated Voltage300V
Product RangeBeau 38700 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.26mm
Rated Voltage
300V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
10Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
Beau 38700 Series
Alternatives for 38700-6110
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
