Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38700-6102Copy
Newark Part No.16F3090
Product RangeBeau 38700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 882+ | $2.530 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 882
Multiple: 882
$2,231.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38700-6102Copy
Newark Part No.16F3090
Product RangeBeau 38700 Series
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing8.26mm
Rated Current15A
Rated Voltage300V
Product RangeBeau 38700 Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.26mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
Beau 38700 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
