Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38009-0070Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58K5238
Product Range38009 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.950 |
| 1000+ | $0.812 |
Price for:Each
Minimum: 500
Multiple: 500
$475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38009-0070Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58K5238
Product Range38009 Series
Accessory TypeMarker Strip
For Use WithTerminal Blocks
Pitch Spacing9.53mm
Legend1-12
Product Range38009 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Marker Strip
Pitch Spacing
9.53mm
Product Range
38009 Series
For Use With
Terminal Blocks
Legend
1-12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
