Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36921-0400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AH0089
Product RangeL1NK 396 OTS 36921 Series
Your Part Number
1,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.900 |
| 25+ | $5.570 |
| 50+ | $5.250 |
| 100+ | $4.950 |
| 250+ | $4.550 |
| 500+ | $4.300 |
| 1000+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36921-0400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AH0089
Product RangeL1NK 396 OTS 36921 Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions4Positions
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeL1NK 396 OTS 36921 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
3.96mm
Cable Length - Metric
75mm
Product Range
L1NK 396 OTS 36921 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
3"
Wire Gauge
18AWG
SVHC
No SVHC (23-Jan-2024)
Alternatives for 36921-0400
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
