Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36920-0203Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.52AH0055
Product RangePico-EZmate OTS 36920 Series
Your Part Number
2,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.520 |
| 25+ | $2.390 |
| 50+ | $2.290 |
| 100+ | $2.200 |
| 250+ | $2.080 |
| 500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36920-0203Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.52AH0055
Product RangePico-EZmate OTS 36920 Series
Connector to ConnectorPico-EZmate Receptacle to Pico-EZmate Receptacle
No. of Positions2Positions
Connector Pitch1.2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePico-EZmate OTS 36920 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-EZmate Receptacle to Pico-EZmate Receptacle
Connector Pitch
1.2mm
Cable Length - Metric
300mm
Product Range
Pico-EZmate OTS 36920 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 36920-0203
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
