Print Page
414 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.381 |
| 25+ | $0.343 |
| 50+ | $0.336 |
| 100+ | $0.328 |
| 250+ | $0.295 |
| 500+ | $0.285 |
| 1000+ | $0.275 |
Price for:Each
Minimum: 10
Multiple: 10
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36643-0003Copy
Newark Part No.01AH1072
Product RangeMLX 36643
Technical Datasheet
Product RangeMLX 36643
No. of Positions3Positions
Pitch Spacing6.35mm
For Use WithMolex MLX 42023, 42024 Series Pin & Socket Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
MLX 36643
No. of Positions
3Positions
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate

