Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0110Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel85AJ7488 Cut Tape26AK4210 |
| Product Range | VersaBlade 35747 Series |
| Your Part Number |
70,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.087 |
| 15000+ | $0.085 |
| 25000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0110Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Full Reel85AJ7488 Cut Tape26AK4210 |
| Product Range | VersaBlade 35747 Series |
| Product Range | VersaBlade 35747 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VersaBlade 35747 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Alternatives for 35747-0110
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
