Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No355070400Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39K2377
Product RangeSherlock 35507
Your Part Number
7,791 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.293 |
| 25+ | $0.278 |
| 50+ | $0.262 |
| 100+ | $0.247 |
| 250+ | $0.233 |
| 500+ | $0.219 |
| 1000+ | $0.192 |
Price for:Each
Minimum: 10
Multiple: 10
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No355070400Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39K2377
Product RangeSherlock 35507
Product RangeSherlock 35507
No. of Positions4Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
4Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 355070400
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
