Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35507-1200Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.39AH6140
Product RangeSherlock 35507 Series
Your Part Number
6,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.403 |
| 100+ | $0.386 |
| 250+ | $0.364 |
| 500+ | $0.351 |
| 1000+ | $0.333 |
| 2500+ | $0.312 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 10
Multiple: 10
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-1200Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.39AH6140
Product RangeSherlock 35507 Series
Technical Datasheet
Product RangeSherlock 35507 Series
No. of Positions12Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sherlock 35507 Series
No. of Positions
12Positions
For Use With
Molex Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35507-1200
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
