Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35507-0900Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ7487
Product RangeSherlock 35507
Your Part Number
14,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.489 |
| 250+ | $0.377 |
| 500+ | $0.340 |
| 1000+ | $0.310 |
| 5000+ | $0.284 |
Price for:Each
Minimum: 10
Multiple: 10
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-0900Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ7487
Product RangeSherlock 35507
Product RangeSherlock 35507
No. of Positions9Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
9Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35507-0900
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
