Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35150-0319
Newark Part No.70AK7093
Product RangeVersaBlade 35150 Series
Your Part Number
649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.342 |
| 25+ | $0.335 |
| 50+ | $0.327 |
| 100+ | $0.319 |
| 250+ | $0.311 |
| 500+ | $0.304 |
| 1000+ | $0.298 |
Price for:Each
Minimum: 10
Multiple: 10
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0319
Newark Part No.70AK7093
Product RangeVersaBlade 35150 Series
Product RangeVersaBlade 35150 Series
No. of Positions3Positions
Pitch Spacing7.3mm
For Use WithMolex VersaBlade 35745, 35746, 35747 Series Pin & Socket Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
3Positions
For Use With
Molex VersaBlade 35745, 35746, 35747 Series Pin & Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate