Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34951-1210Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01AH1053
Product RangeMX150 34951 Series
Your Part Number
513 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $3.740 |
| 25+ | $3.240 |
| 50+ | $2.950 |
| 100+ | $2.630 |
| 250+ | $2.310 |
| 500+ | $2.160 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-1210Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01AH1053
Product RangeMX150 34951 Series
Technical Datasheet
For Use WithMolex MX150 334721206 Series Sealed Connectors
No. of Positions12Positions
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeMX150 34951 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
No. of Positions
12Positions
Product Range
MX150 34951 Series
For Use With
Molex MX150 334721206 Series Sealed Connectors
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 34951-1210
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
