Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34803-0212Copy
Newark Part No.84R9846
Product RangeCTX64 34803 Series
Also Known AsGTIN UPC EAN: 884982186828
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No34803-0212Copy
Newark Part No.84R9846
Product RangeCTX64 34803 Series
Also Known AsGTIN UPC EAN: 884982186828
Technical Datasheet
Product RangeCTX64 34803 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With34729 Series 2.54mm Right Angle Receptacles
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 34803-0212 is a D-wind left payoff CTX64 female terminal made of copper alloy with tin-plated finish. It mates with 34729 2.54mm pitch Stac64™ right angle receptacle and accepts 20AWG wire.
- Maximum current per contact is 6A
- Voltage (maximum) is 14VDC
Applications
Automotive
Technical Specifications
Product Range
CTX64 34803 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
34729 Series 2.54mm Right Angle Receptacles
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
