Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34792-0040Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63W4572
Product RangeMini50 34792 Series
Also Known AsGTIN UPC EAN: 884982491519
Your Part Number
164 In Stock
138 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.430 |
| 25+ | $1.380 |
| 50+ | $1.330 |
| 100+ | $1.290 |
| 250+ | $1.180 |
| 500+ | $1.100 |
| 1000+ | $0.964 |
Price for:Each
Minimum: 10
Multiple: 10
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34792-0040Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63W4572
Product RangeMini50 34792 Series
Also Known AsGTIN UPC EAN: 884982491519
Product RangeMini50 34792 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34792-0040 is a 4-position 1-row unsealed vertical PCB Header with tin over nickel-plated brass contacts and a black polyester alloy insulator. It mates with 34791 Mini50™ unsealed single row receptacle.
- 4A Maximum contact current
- 500V Maximum voltage
Technical Specifications
Product Range
Mini50 34792 Series
No. of Contacts
4Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
4A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 34792-0040
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
