Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34791-5181Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 85AJ7469 |
| Product Range | Mini50 34791 Series |
| Your Part Number |
3,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 100+ | $1.010 |
| 250+ | $0.951 |
| 500+ | $0.911 |
| 1000+ | $0.853 |
| 2500+ | $0.802 |
Price for:Each
Minimum: 10
Multiple: 10
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34791-5181Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 85AJ7469 |
| Product Range | Mini50 34791 Series |
| Product Range | Mini50 34791 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Positions |
| For Use With | Molex CTX50 560023 Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | 14V |
| Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini50 34791 Series |
|---|---|
| No. of Positions | 8Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| Current Rating | 4A |
| Gender | Receptacle |
|---|---|
| For Use With | Molex CTX50 560023 Series Socket Contacts |
| IP Rating | - |
| Voltage Rating | 14V |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 34791-5181
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
