Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34791-0021
Newark Part No.71AK8558
Product RangeMini50 34791 Series
Your Part Number
5,222 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.460 |
Price for:Each
Minimum: 10
Multiple: 10
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34791-0021
Newark Part No.71AK8558
Product RangeMini50 34791 Series
Product RangeMini50 34791 Series
No. of Positions2Positions
For Use WithMolex CTX50 560023 Series Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34791 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
4A
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Terminals
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
