Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34691-6122Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52X6611
Product RangeStac64 34691 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.900 |
| 25+ | $1.840 |
| 50+ | $1.780 |
| 100+ | $1.710 |
| 250+ | $1.600 |
| 500+ | $1.480 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 10
Multiple: 10
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34691-6122Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52X6611
Product RangeStac64 34691 Series
Product RangeStac64 34691 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Connector MountingPCB Mount
Automotive Contact TypePCB Pin
Contact Termination TypeThrough Hole
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Pitch Spacing2.54mm
Contact MaterialBrass
GenderHeader
Contact GenderPin
Contact PlatingTin
IP Rating-
IP Rating-
Contact PlatingTin Plated Contacts
Voltage Rating500V
Current Rating10A
No. of Rows2Rows
SVHCBoric acid (04-Feb-2026)
Technical Specifications
Product Range
Stac64 34691 Series
No. of Contacts
12Contacts
Automotive Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
Contact Gender
Pin
IP Rating
-
Contact Plating
Tin Plated Contacts
Current Rating
10A
SVHC
Boric acid (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Plug
Connector Mounting
PCB Mount
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
Gender
Header
Contact Plating
Tin
IP Rating
-
Voltage Rating
500V
No. of Rows
2Rows
Alternatives for 34691-6122
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
