Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33482-3628Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK7087
Product RangeMX150 33482 Series
Your Part Number
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.130 |
| 25+ | $2.970 |
| 50+ | $2.710 |
| 100+ | $2.440 |
| 250+ | $2.270 |
| 500+ | $2.130 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-3628Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK7087
Product RangeMX150 33482 Series
Product RangeMX150 33482 Series
No. of Positions6Positions
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating500VDC
Current Rating22A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33482 Series
No. of Positions
6Positions
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating
IPX9K
Current Rating
22A
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
IPX9K
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 33482-3628
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
