Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-0602Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AJ7728
Product RangeMX150 33472 Series
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.590 |
| 25+ | $2.340 |
| 50+ | $2.300 |
| 100+ | $2.250 |
| 250+ | $2.210 |
| 500+ | $2.110 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-0602Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AJ7728
Product RangeMX150 33472 Series
Product RangeMX150 33472 Series
No. of Positions6Positions
For Use WithMolex MX150 33001 & 33012 Series Socket Contacts, MX150 0343450001 Series Sealed Cavity Plug
Connector Body MaterialPS (Polystyrene) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
6Positions
Connector Body Material
PS (Polystyrene) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33001 & 33012 Series Socket Contacts, MX150 0343450001 Series Sealed Cavity Plug
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
