Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-4005.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK3478
Product RangeMX150 33001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.406 |
| 25+ | $0.390 |
| 50+ | $0.373 |
| 100+ | $0.356 |
| 250+ | $0.332 |
| 500+ | $0.308 |
| 1000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-4005.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK3478
Product RangeMX150 33001 Series
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialHigh Performance Alloy
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housing Connectors
Contact Plating
Silver
Alternatives for 33001-4005.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
