Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33001-3005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM0460
Product RangeMX150 33001 Series
Your Part Number
1,841 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.370 |
| 25+ | $0.351 |
| 50+ | $0.325 |
| 100+ | $0.310 |
| 500+ | $0.290 |
| 1000+ | $0.267 |
| 5000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33001-3005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM0460
Product RangeMX150 33001 Series
Product RangeMX150 33001 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33001 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Alternatives for 33001-3005
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
