Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No32355
Newark Part No.15M2418
Product RangeQuick-Change Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $127.290 |
| 10+ | $123.180 |
| 25+ | $119.080 |
| 50+ | $112.510 |
| 100+ | $110.040 |
Price for:Each
Minimum: 8
Multiple: 4
$1,018.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No32355
Newark Part No.15M2418
Product RangeQuick-Change Series
Connector Type ACircular 3 Position Plug
Connector Type BFree End
Cable Length - Imperial12ft
No. of Contacts3Contacts
Cable Length - Metric3.7m
Jacket ColorYellow
Current Rating25A
Product RangeQuick-Change Series
Technical Specifications
Connector Type A
Circular 3 Position Plug
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Current Rating
25A
Connector Type B
Free End
No. of Contacts
3Contacts
Jacket Color
Yellow
Product Range
Quick-Change Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate