Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31403-3700Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM0308
Product RangeMX64 31403 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.500 |
| 100+ | $1.300 |
| 250+ | $1.200 |
| 500+ | $1.150 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 10
Multiple: 10
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31403-3700Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM0308
Product RangeMX64 31403 Series
Product RangeMX64 31403 Series
No. of Positions3Positions
For Use WithMolex MX64, 33467, 33468 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 31403 Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex MX64, 33467, 33468 Series Female Terminals
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 31403-3700
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
