Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31402-2110..Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AM7162
Product RangeMX64 31402 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.430 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.070 |
Price for:Each
Minimum: 10
Multiple: 10
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31402-2110..Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AM7162
Product RangeMX64 31402 Series
Product RangeMX64 31402 Series
No. of Positions2Positions
For Use WithMolex 34230 Series GET Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX64 31402 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex 34230 Series GET Contacts
IP Rating
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 31402-2110..
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
