Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No31067-1010
Newark Part No.01AH0955
Product RangeH-DAC 64 31067
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.950 | $0.127 |
| 10+ | $0.757 | $0.127 |
| 25+ | $0.719 | $0.127 |
| 50+ | $0.693 | $0.127 |
| 100+ | $0.667 | $0.127 |
| 250+ | $0.640 | $0.127 |
| 500+ | $0.612 | $0.127 |
| 1000+ | $0.587 | $0.127 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31067-1010
Newark Part No.01AH0955
Product RangeH-DAC 64 31067
Technical Datasheet
Product RangeH-DAC 64 31067
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H-DAC 64 31067
No. of Positions
3Positions
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
