Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-1035Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H5107
Product RangeKK 396 41671 Series
Also Known AsA-41671-C03A197, GTIN UPC EAN: 800753586468
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.439 |
| 25+ | $0.401 |
| 50+ | $0.382 |
| 100+ | $0.362 |
| 500+ | $0.330 |
| 1000+ | $0.315 |
| 5000+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-1035Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H5107
Product RangeKK 396 41671 Series
Also Known AsA-41671-C03A197, GTIN UPC EAN: 800753586468
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41671 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Alternatives for 26-48-1035
7 Products Found
Product Overview
The 26-48-1035 is a 3-way 1-row vertical KK® 396 Breakaway header with tin-plated brass contacts. It mates with 2139, 41695, 6442 and 3069 series KK® crimp housing, 2145 and 41815 series PCB connectors. The 41671 series PCB header comes with black polyester resin, square pin and friction lock. This header is ideal for power and wire-to-board applications.
- Friction lock - Ensure secure mating and prevent accidental disengagement
- Lock to mating part
- Polarized to mating part
- Partial shrouded
- UL94V-0 flammability rating
- Maximum durability of 25 mating cycles
- Maximum current per contact is 7A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical, Robotics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
5A
Pitch Spacing
3.96mm
No. of Contacts
3Contacts
Product Range
KK 396 41671 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
