Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-4111Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 01AH0881 |
| Product Range | KK 396 6442 Series |
| Your Part Number | |
| Technical Datasheet |
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 10+ | $0.219 |
| 25+ | $0.212 |
| 50+ | $0.202 |
| 100+ | $0.196 |
| 500+ | $0.189 |
| 1000+ | $0.179 |
| 5000+ | $0.168 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-03-4111Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 01AH0881 |
| Product Range | KK 396 6442 Series |
| Technical Datasheet | |
| Product Range | KK 396 6442 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 11Positions |
| Pitch Spacing | 3.96mm |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | KK 396 6442 Series |
|---|---|
| No. of Positions | 11Positions |
| For Use With | Molex KK 396 45570, KK Trifurcon 6838, 7258 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.96mm |
| SVHC | No SVHC (08-Jul-2021) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
