Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-01-3115Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6096
Product RangeMini-Fit Jr. 5569
Your Part Number
1,671 In Stock
4,950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.830 |
| 25+ | $1.770 |
| 50+ | $1.710 |
| 100+ | $1.650 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-01-3115Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6096
Product RangeMini-Fit Jr. 5569
Connector SystemsPower
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 5569
Contact Material
Brass Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 26-01-3115
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
