Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No25001-0304Copy
Newark Part No.25M1980
Also Known AsGTIN UPC EAN: 800754968324
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No25001-0304Copy
Newark Part No.25M1980
Also Known AsGTIN UPC EAN: 800754968324
Technical Datasheet
Connector to ConnectorBoard to Board Jumper to Board to Board Jumper
No. of Positions3Positions
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Board to Board Jumper to Board to Board Jumper
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
3Positions
Cable Length - Metric
101.6mm
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
