Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245130-1020Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AH0699
Product RangeNano-Fit OTS 245130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.650 |
| 5+ | $32.090 |
| 10+ | $30.530 |
| 25+ | $29.550 |
| 50+ | $28.090 |
| 100+ | $26.910 |
| 250+ | $26.190 |
Price for:Each
Minimum: 1
Multiple: 1
$33.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245130-1020Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AH0699
Product RangeNano-Fit OTS 245130 Series
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions10Positions
Connector Pitch2.5mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Fit OTS 245130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
2m
Product Range
Nano-Fit OTS 245130 Series
Jacket Color
Black
No. of Positions
10Positions
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
20AWG
SVHC
To Be Advised
Alternatives for 245130-1020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
