Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2298092212Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.12AN3690
Product RangeMicro-Lock Plus OTS 79758 Series
Your Part Number
660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.524 |
| 25+ | $0.505 |
| 50+ | $0.485 |
| 100+ | $0.465 |
| 250+ | $0.437 |
| 500+ | $0.410 |
| 1000+ | $0.348 |
Price for:Each
Minimum: 10
Multiple: 10
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2298092212Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.12AN3690
Product RangeMicro-Lock Plus OTS 79758 Series
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product RangeMicro-Lock Plus OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9ft
Product Range
Micro-Lock Plus OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
