Print Page
229595-1609
Cable Assembly, Mini-Fit BMI Receptacle to Free End, 6 Positions, 4.2 mm, 2 Row, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229595-1609Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.05AN3641
Product RangeMini-Fit BMI OTS 229595 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.290 |
| 25+ | $4.240 |
| 50+ | $3.990 |
| 100+ | $3.740 |
| 250+ | $3.490 |
| 500+ | $3.420 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229595-1609Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.05AN3641
Product RangeMini-Fit BMI OTS 229595 Series
Connector to ConnectorMini-Fit BMI Receptacle to Free End
No. of Positions6Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit BMI OTS 229595 Series
Wire Gauge24AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit BMI OTS 229595 Series
Jacket Color
Natural
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
