Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290961225Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10AN2231
Product Range229096 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.818 |
| 25+ | $0.791 |
| 50+ | $0.765 |
| 100+ | $0.737 |
| 250+ | $0.687 |
| 500+ | $0.637 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290961225Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10AN2231
Product Range229096 Series
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Product Range229096 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Metric
500mm
Jacket Color
Black
Cable Length - Imperial
19.7"
Product Range
229096 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
