Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290952124Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10AN2229
Product RangeZero-Hachi 229095 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.130 |
| 25+ | $1.090 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.946 |
| 500+ | $0.876 |
| 1000+ | $0.791 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290952124Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10AN2229
Product RangeZero-Hachi 229095 Series
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeZero-Hachi 229095 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Zero-Hachi 229095 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
