Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228969-2121Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51AM2686
Product RangeHyperQube OTS 228969 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $33.530 |
| 100+ | $31.830 |
| 250+ | $30.770 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228969-2121Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51AM2686
Product RangeHyperQube OTS 228969 Series
Connector to ConnectorHyperQube Plug to HyperQube Plug
No. of Positions1Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeHyperQube OTS 228969 Series
Wire Gauge4AWG
Jacket ColorNatural
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HyperQube Plug to HyperQube Plug
Connector Pitch
-
Cable Length - Metric
1m
Product Range
HyperQube OTS 228969 Series
Jacket Color
Natural
No. of Positions
1Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
4AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 228969-2121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
