Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228967-1131Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.51AM6143
Product RangeHyperQube OTS 228967 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.070 |
| 5+ | $53.690 |
| 10+ | $52.320 |
| 25+ | $49.560 |
| 50+ | $48.200 |
| 100+ | $44.880 |
| 250+ | $44.170 |
Price for:Each
Minimum: 1
Multiple: 1
$55.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228967-1131Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.51AM6143
Product RangeHyperQube OTS 228967 Series
Connector to ConnectorHyperQube Plug to Free End
No. of Positions1Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeHyperQube OTS 228967 Series
Wire Gauge2AWG
Jacket ColorBlue
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HyperQube Plug to Free End
Connector Pitch
-
Cable Length - Metric
1m
Product Range
HyperQube OTS 228967 Series
Jacket Color
Blue
No. of Positions
1Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
2AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 228967-1131
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
