Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228432-2115Copy
Newark Part No.44AM8827
Product RangeMicro-Fit+ PCIe 228432 Series
Your Part Number
850 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.260 |
| 25+ | $1.160 |
| 50+ | $1.110 |
| 100+ | $1.020 |
| 250+ | $0.965 |
| 500+ | $0.914 |
| 1000+ | $0.863 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228432-2115Copy
Newark Part No.44AM8827
Product RangeMicro-Fit+ PCIe 228432 Series
Connector to ConnectorMicro-Fit+ PCIe CEM5 Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Fit+ PCIe 228432 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ PCIe CEM5 Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
Micro-Fit+ PCIe 228432 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
