Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228431-1114Copy
Newark Part No.44AM8823
Product RangeMicro-Fit+ PCIe 228431 Series
Your Part Number
850 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.010 |
| 25+ | $0.974 |
| 50+ | $0.937 |
| 100+ | $0.899 |
| 250+ | $0.830 |
| 500+ | $0.760 |
| 1000+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228431-1114Copy
Newark Part No.44AM8823
Product RangeMicro-Fit+ PCIe 228431 Series
Connector to ConnectorMicro-Fit+ PCIe CEM5 Socket to Micro-Fit+ PCIe CEM5 Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit+ PCIe 228431 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ PCIe CEM5 Socket to Micro-Fit+ PCIe CEM5 Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit+ PCIe 228431 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
