Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228371-1162Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AM1648
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.870 |
| 5+ | $16.520 |
| 10+ | $16.180 |
| 25+ | $15.110 |
| 50+ | $14.380 |
| 100+ | $13.310 |
| 250+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228371-1162Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AM1648
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Connector to ConnectorMicro-Fit+ PCIe CEM5 Socket to Micro-Fit+ PCIe CEM5 Socket
No. of Positions16Positions
Connector Pitch3mm
No. of Rows3 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ PCIe CEM5 Socket to Micro-Fit+ PCIe CEM5 Socket
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit+ PCIe OTS 228371 Series
Jacket Color
Black
No. of Positions
16Positions
No. of Rows
3 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
