Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226245-1063Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95AK6143
Product RangeMini-Fit Versa OTS 226245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.610 |
Price for:Each
Minimum: 1190
Multiple: 170
$6,675.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226245-1063Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95AK6143
Product RangeMini-Fit Versa OTS 226245 Series
Connector to ConnectorMini-Fit Versa Receptacle to Free End
No. of Positions6Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit Versa OTS 226245 Series
Wire Gauge16AWG
Jacket ColorRed
SVHCNo SVHC (27-Jun-2024)
Product Overview
226245-1063 is a dual row, 6 circuits Micro-Fit versa color female-to-pigtail Off-the-Shelf (OTS) cable assembly. Mates with 46993 Mini-Fit Jr. dual row plug housings, 172447 Mini-Fit vertical dual row headers.
- 0.16inch pitch, 16AWG wire size
- 9A current maximum per contact, 600V maximum voltage
- Brass metal
- Tin plating, nylon resin
- 11.81inch cable length
- Red color cable assembly
Technical Specifications
Connector to Connector
Mini-Fit Versa Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit Versa OTS 226245 Series
Jacket Color
Red
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
