Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-2112Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AM5445
Product Range226208 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.717 |
| 25+ | $0.691 |
| 50+ | $0.664 |
| 100+ | $0.637 |
| 250+ | $0.601 |
| 500+ | $0.562 |
| 1000+ | $0.480 |
Price for:Each
Minimum: 10
Multiple: 10
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-2112Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AM5445
Product Range226208 Series
Connector to ConnectorPre-Crimped Lead MOX Socket to Free End
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product Range226208 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9ft
Product Range
226208 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 226208-2112
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
