Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226208-1215Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AM5444
Product Range226208 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.910 |
| 50+ | $1.720 |
| 100+ | $1.570 |
| 250+ | $1.450 |
| 500+ | $1.350 |
| 1000+ | $1.260 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226208-1215Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AM5444
Product Range226208 Series
Connector to ConnectorPre-Crimped Lead MOX Socket to MOX Socket
Cable Length - Imperial17.7ft
Cable Length - Metric450mm
Product Range226208 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead MOX Socket to MOX Socket
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7ft
Product Range
226208 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 226208-1215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
