Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226196-2022Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.95AK6103
Product RangeMini-Fit Versa OTS 226196 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 3400+ | $2.010 |
Price for:Each
Minimum: 3400
Multiple: 3400
$6,834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226196-2022Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.95AK6103
Product RangeMini-Fit Versa OTS 226196 Series
Connector to ConnectorMini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
No. of Positions2Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit Versa OTS 226196 Series
Wire Gauge16AWG
Jacket ColorBlue
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
226196-2022 is a dual row, 2 circuits Micro-Fit versa color female-to-Micro-Fit versa color female Off-the-Shelf (OTS) cable assembly. Mates with 46993 Mini-Fit Jr. dual row plug housings, 172447 Mini-Fit vertical dual row headers.
- 0.16inch pitch, 16AWG wire size
- 9A current - maximum per contact, 600V maximum voltage
- Brass metal
- Tin plating, nylon resin
- 5.90inch cable length
- Blue color cable assembly
Technical Specifications
Connector to Connector
Mini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit Versa OTS 226196 Series
Jacket Color
Blue
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Alternatives for 226196-2022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
