Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226196-1083Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AM8481
Product RangeMini-Fit Versa OTS 226196 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226196-1083Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AM8481
Product RangeMini-Fit Versa OTS 226196 Series
Connector to ConnectorMini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
No. of Positions8Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit Versa OTS 226196 Series
Wire Gauge16AWG
Jacket ColorRed
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini-Fit Versa Receptacle to Mini-Fit Versa Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit Versa OTS 226196 Series
Jacket Color
Red
No. of Positions
8Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 226196-1083
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
