Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2257755512
Newark Part No.12AN8717
Product RangeHFM OTS 225775 Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.430 |
| 5+ | $25.190 |
| 10+ | $23.940 |
| 25+ | $23.160 |
| 50+ | $22.000 |
| 100+ | $21.060 |
| 250+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$26.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257755512
Newark Part No.12AN8717
Product RangeHFM OTS 225775 Series
Connector to ConnectorHFM Crimp Terminal Socket to HFM Crimp Terminal Socket
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Product RangeHFM OTS 225775 Series
Jacket Color-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
HFM Crimp Terminal Socket to HFM Crimp Terminal Socket
Cable Length - Metric
1m
Jacket Color
-
Cable Length - Imperial
3.3ft
Product Range
HFM OTS 225775 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
