Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2257751722Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.12AN8711
Product RangeHFM OTS 225775 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.650 |
| 5+ | $37.260 |
| 10+ | $35.680 |
| 25+ | $34.240 |
| 50+ | $32.520 |
| 100+ | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$39.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257751722Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.12AN8711
Product RangeHFM OTS 225775 Series
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRTK031
Connector Type AFAKRA
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product RangeHFM OTS 225775 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
FAKRA
Impedance
50ohm
Product Range
HFM OTS 225775 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
